HARTING D Sub 9 Way Straight PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 1.434,74

(excl. BTW)

€ 1.736,04

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.434,74€ 28,695

*prijsindicatie

RS-stocknr.:
746-362
Fabrikantnummer:
09677098715
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Resin

Minimum Operating Temperature

-25.00°C

Termination Type

Solder Cup

Maximum Operating Temperature

70.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Land van herkomst:
CZ
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design, ensuring reliable performance in various applications.

Features & Benefits


Connector with front frame enhances stability during installation

Solder cup termination allows for secure and efficient connections

Rated current of 5 A supports reliable power transmission

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 1 fits standard mounting requirements

Housing MADE from thermoplastic resin with glass-fibre filling offers durability

Shell constructed from brass with tin plating provides corrosion resistance

Operating temperature range of -25 °C to 70 °C ensures versatility in environments

Complies with multiple standards including RoHS and UL for safety assurance

Fixing flange with thread M3 simplifies mounting on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mounted without specialist tools?


Yes, the fixing flange with thread M3 allows for easy installation without specialist tools.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.