HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 746-130
- Fabrikantnummer:
- 09665117503
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (50 eenheden, in een zak van 50)*
€ 801,67
(excl. BTW)
€ 970,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 801,67 | € 16,033 |
*prijsindicatie
- RS-stocknr.:
- 746-130
- Fabrikantnummer:
- 09665117503
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- CN
The HARTING D Sub Connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various industrial applications.
Features & Benefits
Connector provides reliable data and signal transmission
Wave soldering termination ensures secure and efficient connections
Rated current of 6.5 A supports various electrical loads
Female connector type allows for versatile integration
D-Sub Shell size 5 accommodates multiple contact configurations
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Plated steel Shell enhances mechanical strength and protection
Contacts MADE from copper alloy with noble metal over nickel for improved conductivity
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Gerelateerde Links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 9 Way Straight Cable D-Sub Connector, with Flange Male
