HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 745-722
- Fabrikantnummer:
- 09564515513
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (50 eenheden, in een zak van 50)*
€ 980,52
(excl. BTW)
€ 1.186,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 980,52 | € 19,61 |
*prijsindicatie
- RS-stocknr.:
- 745-722
- Fabrikantnummer:
- 09564515513
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 62 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Resin | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40.00°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Tin over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 62 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Resin | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40.00°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Tin over Nickel | ||
- Land van herkomst:
- CN
The HARTING D Sub HD FE STR 62P S4_4-40 SCREW LOCK is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Constructed from thermoplastic resin and glass-fibre for durability
Steel Shell with nickel plating enhances mechanical strength and corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures versatility in harsh environments
Fixing flange with fitted screw lock simplifies installation and mounting
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
62 contacts provide extensive connectivity options for various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Applied in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Gerelateerde Links
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Female
