HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 745-171
- Fabrikantnummer:
- 09663517513
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (100 eenheden, in een zak van 100)*
€ 662,12
(excl. BTW)
€ 801,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 662,12 | € 6,621 |
*prijsindicatie
- RS-stocknr.:
- 745-171
- Fabrikantnummer:
- 09663517513
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- RO
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination allows for secure and efficient assembly
Constructed from thermoplastic resin and glass-fibre filled material for durability
Plated steel Shell enhances mechanical strength and protection
25 contacts facilitate multiple connections in a Compact form factor
Operating temperature range from -55 °C to 125 °C ensures versatility in harsh conditions
Fixing flange with fitted screw lock simplifies installation and enhances stability
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Gerelateerde Links
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
