HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 745-022
- Fabrikantnummer:
- 09676508715
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 1.918,19
(excl. BTW)
€ 2.321,01
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 1.918,19 | € 76,728 |
*prijsindicatie
- RS-stocknr.:
- 745-022
- Fabrikantnummer:
- 09676508715
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Zinc Die Cast | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Zinc Die Cast | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a high contact count, ensuring reliable performance in various applications.
Features & Benefits
Female connector design allows for easy integration into existing systems
Rated current of 5 A supports a wide range of applications
Solder cup termination ensures secure and reliable connections
D-Sub Shell size 5 accommodates 50 contacts for versatile connectivity
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliance with multiple standards ensures reliability and safety
Fixing flange with thread M3 simplifies installation and mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires solder cup termination for secure connections.
Gerelateerde Links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
