HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

Subtotaal (1 zak van 200 eenheden)*

€ 2.934,41

(excl. BTW)

€ 3.550,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 2.934,41€ 14,672

*prijsindicatie

RS-stocknr.:
743-802
Fabrikantnummer:
09670251615
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

25

Product Type

Connector

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
DE
The HARTING D-Sub 25-pole MinD Solder Cup Male Nut M is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity in industrial applications.

Features & Benefits


Connector provides a secure and stable connection for data transmission

Solder cup termination allows for easy and reliable wiring

Rated current of 7.5 A supports various applications without overheating

Male connector type ensures compatibility with corresponding female connectors

D-Sub Shell size 3 fits standard mounting requirements in industrial settings

Thermoplastic resin housing with glass-fibre filling enhances durability

Steel Shell with tin plating offers corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety

Fixing flange with thread M3 simplifies installation on PCB

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


Yes, this connector can be easily mated without the need for specialist tools.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.