HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 547,78

(excl. BTW)

€ 662,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 547,78€ 5,478

*prijsindicatie

RS-stocknr.:
743-652
Fabrikantnummer:
09661566616
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. This connector supports various field buses and offers a reliable connection with a rated current of 6.5 A, ensuring efficient performance in demanding applications.

Features & Benefits


Connector type ensures compatibility with standard interfaces in automation

Low-profile design optimises space in Compact installations

Reflow soldering termination allows for efficient assembly processes

Rated current of 6.5 A supports reliable power transmission

Female contact configuration facilitates easy integration into systems

D-Sub Shell size 1 provides a Compact footprint for various applications

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments

Compliance with CECC 75301-802 and RoHS standards guarantees quality and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mounted without specialist tools?


This connector can be mounted using standard tools with its fixing flange and thread.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.