HARTING D Sub 25 Way Angled PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 917,30

(excl. BTW)

€ 1.109,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 917,30€ 9,173

*prijsindicatie

RS-stocknr.:
743-618
Fabrikantnummer:
09663566616
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type is D-Sub, providing standardised interfaces for seamless integration

Low-profile design optimises space in Compact installations

Reflow soldering termination allows for efficient assembly processes

Rated current of 6.5 A supports a wide range of applications

Female contact gender ensures compatibility with male connectors

Size D-Sub 3 accommodates 25 contacts for versatile connectivity

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Shell constructed from nickel-plated steel offers corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions

Complies with CECC 75301-802, RoHS, and UL 94 V-0 standards for safety and environmental compliance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for seamless connectivity

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.