HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 742-622
- Fabrikantnummer:
- 09662187502
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 873,88
(excl. BTW)
€ 1.057,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 873,88 | € 8,739 |
*prijsindicatie
- RS-stocknr.:
- 742-622
- Fabrikantnummer:
- 09662187502
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Land van herkomst:
- CN
The HARTING D SUB SV FE IDC 15 AU3 is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient installation, making it suitable for various industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a range of applications without overheating
Female contact design allows for easy integration into existing systems
D-Sub Shell size 2 accommodates 15 contacts for versatile connectivity
Thermoplastic resin housing with glass-fibre filling enhances durability and resistance
Plated steel Shell provides additional mechanical strength and protection
Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions
Compliance with multiple standards ensures safety and regulatory adherence
Fixing flange with 4-40 UNC thread allows secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
The IDC termination allows for tool-free connections during installation.
Gerelateerde Links
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
