HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 25 eenheden)*

€ 1.528,46

(excl. BTW)

€ 1.849,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 1.528,46€ 61,138

*prijsindicatie

RS-stocknr.:
740-727
Fabrikantnummer:
09676377615
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

37

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Zinc Die Cast

Minimum Operating Temperature

-25°C

Termination Type

Solder Cup

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Zink Nickel Plated

Land van herkomst:
DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a high contact count, ensuring reliable performance in various applications.

Features & Benefits


Male connector design ensures compatibility with female counterparts

Rated current of 5 A supports efficient power transmission

Solder cup termination allows for secure and reliable connections

Constructed from thermoplastic resin and glass-fibre filled materials for durability

Die-cast zinc housing provides excellent mechanical strength

Maximum operating temperature of 70 °C ensures performance in demanding environments

Minimum operating temperature of -25 °C allows for use in cold conditions

37 contacts facilitate complex signal and data transmission

Compliance with multiple standards ensures reliability and safety

Fixing flange with thread 4-40 UNC simplifies installation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this be used outdoors or in harsh environments?


Yes, the connector is designed for use in harsh environments with an IP67 rating.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.