HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS-stocknr.:
- 740-038
- Fabrikantnummer:
- 09663536611
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 761,88
(excl. BTW)
€ 921,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 761,88 | € 7,619 |
*prijsindicatie
- RS-stocknr.:
- 740-038
- Fabrikantnummer:
- 09663536611
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Land van herkomst:
- RO
The HARTING D Sub Connector is designed for the automation industry, serving as a standard Interface for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures reliable performance in various applications.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Wave soldering termination allows for efficient assembly and connection
Rated current of 6.5 A supports a wide range of applications
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 3 fits standard mounting requirements
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Plated steel Shell offers enhanced protection against environmental factors
25 contacts with a grounding pin ensure stable electrical connections
Copper alloy contacts with noble metal plating enhance conductivity
Maximum operating temperature of 125 °C allows for versatile use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in robotics and automated machinery
Effective in building automation for lighting and HVAC control
Can this connector be mounted without specialist tools?
Yes, it can be mounted using standard fixing flange with thread M3.
Gerelateerde Links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
