HARTING D Sub 25 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 698,94

(excl. BTW)

€ 845,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 698,94€ 6,989

*prijsindicatie

RS-stocknr.:
738-306
Fabrikantnummer:
09653696713
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

25

Product Type

Connector

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector type ensures compatibility with standard interfaces in the automation industry

Reflow soldering termination provides secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Male contact configuration allows for straightforward integration

D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions

Fixing flange with fitted screw lock simplifies installation on PCBs

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this be installed without specialist tools?


Yes, the connector can be installed using standard tools due to its fixing flange design.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.