HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 564,60

(excl. BTW)

€ 683,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 13 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 564,60€ 11,292

*prijsindicatie

RS-stocknr.:
738-267
Fabrikantnummer:
09664216702
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

37

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 7.5 A supports various industrial applications

Male connector type facilitates easy integration into systems

D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity

Housing MADE from thermoplastic resin offers durability and resistance

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Compliance with multiple standards ensures reliability and safety

Fixing flange with thread 4-40 UNC simplifies installation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.