HARTING D Sub 37 Way Straight PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 655,42

(excl. BTW)

€ 793,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 655,42€ 13,108

*prijsindicatie

RS-stocknr.:
738-203
Fabrikantnummer:
09664287702
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

37

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 2 A, it ensures reliable connectivity across various applications.

Features & Benefits


Connector type is D Sub, providing standardised interfaces for seamless integration

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2 A supports efficient power transmission

Male connector gender ensures compatibility with female counterparts

Size D-Sub 4 accommodates a variety of applications

Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability

Shell constructed from plated steel for improved mechanical strength

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Compliant with multiple standards including RoHS and UL, ensuring safety and reliability

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Installed in robotics and automated machinery for precise control

Applied in electrical distribution systems for effective signal management

Can this connector be mated without tools?


The IDC termination allows for easy, tool-free connections during installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.