HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS-stocknr.:
- 738-144
- Fabrikantnummer:
- 09663526615
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 797,65
(excl. BTW)
€ 965,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 797,65 | € 7,977 |
*prijsindicatie
- RS-stocknr.:
- 738-144
- Fabrikantnummer:
- 09663526615
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- Land van herkomst:
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type designed for low-profile applications
Wave soldering termination allows for efficient assembly
Rated current of 6.5 A supports various electrical loads
Female connector with 25 contacts, including a grounding pin
Constructed from thermoplastic resin, glass-fibre filled for durability
Shell MADE of plated steel enhances mechanical strength
Operating temperature range from -55 °C to 125 °C ensures versatility
Fixing flange with thread M3 simplifies PCB mounting
Complies with multiple standards including CECC 75301-802 and RoHS
Noble metal over nickel plating improves conductivity and corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
This connector requires no special tools for mating.
Gerelateerde Links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
