HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 226,58

(excl. BTW)

€ 274,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 226,58€ 2,266

*prijsindicatie

RS-stocknr.:
737-835
Fabrikantnummer:
09692817821
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Contact

Number of Contacts

1

Current

20A

Orientation

Straight

Mount Type

Solder

Connector Gender

Male

Mounting Hardware

Standard D-sub screw

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Contact Gender

Male

Standards/Approvals

RoHS

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Land van herkomst:
DE
The HARTING D Sub Mixed MA power contact is designed for reliable electrical connections in various applications. With a rated current of up to 20 A, it ensures efficient power transmission while maintaining low contact resistance for optimal performance.

Features & Benefits


Solder contact provides a secure and permanent connection

Straight, short version allows for Compact installations

Rated current of ≤20 A supports high-power applications

Male gender ensures compatibility with corresponding female connectors

Copper alloy construction enhances conductivity and durability

Noble metal over nickel plating on mating side improves corrosion resistance

Sn over nickel plating on termination side ensures reliable soldering

Conductor cross-section range of 2.5 to 4 mm² accommodates various wire sizes

Maximum contact resistance of ≤1 mΩ ensures minimal power loss

Compliant with China RoHS, ECHA SCIP, and other standards for safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in electrical distribution systems

Used in robotics and automated machinery

What is the rated current for this product?


The rated current is ≤20 A.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50 and other relevant standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.