HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Subtotaal (1 zak van 100 eenheden)*

€ 389,90

(excl. BTW)

€ 471,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 389,90€ 3,899

*prijsindicatie

RS-stocknr.:
736-688
Fabrikantnummer:
09561617713
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

15

Current

2A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING D Sub HD MA STR 15P PL3_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compatibility with various field buses make it an essential component for industrial systems.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination ensures reliable electrical connections

Rated current of 2 A supports efficient power delivery

Male contact design facilitates straightforward integration into systems

D-Sub Shell size 1 allows compatibility with standard mounting configurations

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with nickel plating enhances mechanical strength and corrosion resistance

15 contacts enable versatile connectivity options for various applications

Compliance with multiple standards ensures reliability and safety in use

Operating temperature range of -40 °C to 85 °C supports diverse environmental conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.