TE Connectivity HB.24.SKP-VS.KM D-sub Connector
- RS-stocknr.:
- 508-436
- Fabrikantnummer:
- 1106216-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 25 eenheden)*
€ 208,76
(excl. BTW)
€ 252,60
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 208,76 | € 8,35 |
*prijsindicatie
- RS-stocknr.:
- 508-436
- Fabrikantnummer:
- 1106216-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Series | HB.24.SKP-VS.KM | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series HB.24.SKP-VS.KM | ||
- Land van herkomst:
- CZ
The TE Connectivity HB.24.SKP-VS.KM is engineered for exceptional performance, embodying precision and reliability in every aspect. This product is designed to meet stringent compliance standards, ensuring its suitability for various applications. With a commitment to sustainability, it adheres to EU RoHS and ELV directives, making it an environmentally conscious choice. The innovative design features a robust construction, optimally suited for diverse industrial environments. Users can expect not only efficiency but also compliance peace of mind with this product, as it is crafted with careful attention to regulatory mandates and material safety. Truly a valuable addition for those seeking quality and compliance in electrical components.
Meets rigorous EU RoHS and ELV compliance standards
Designed with robust materials for enhanced durability
Optimised for efficiency in a variety of industrial applications
Offers exceptional reliability under demanding conditions
Contributes to environmentally sustainable engineering practices
Crafted with precision to ensure high performance
Designed with robust materials for enhanced durability
Optimised for efficiency in a variety of industrial applications
Offers exceptional reliability under demanding conditions
Contributes to environmentally sustainable engineering practices
Crafted with precision to ensure high performance
Gerelateerde Links
- TE Connectivity Connector, HB.24
- TE Connectivity Housing, HB.24
- TE Connectivity, AMPLIMITE Series D-sub Connector Accessory For Use With D-sub Connector
- TE Connectivity Housing, HB.24 Series , For Use With Heavy Duty Connectors
- TE Connectivity, AMPLIMITE 109 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 →
- TE Connectivity AMPLIMITE 24 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw Holes
- TE Connectivity, AMPLIMITE Series, PIN Crimp D-sub Connector Contact, Gold Pin, 28-24 AWG
- TE Connectivity size 20 Female Crimp D-sub Connector Contact, Gold Socket, 24 → 20 AWG
