TE Connectivity AMPLIMITE 50 Way Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- RS-stocknr.:
- 477-310
- Fabrikantnummer:
- 443975-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 4 eenheden)*
€ 190,83
(excl. BTW)
€ 230,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 190,83 | € 47,708 |
*prijsindicatie
- RS-stocknr.:
- 477-310
- Fabrikantnummer:
- 443975-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 50 | |
| Gender | Receptacle | |
| Body Orientation | Straight | |
| Mounting Type | Board Mount | |
| Pitch | 2.77mm | |
| Series | AMPLIMITE | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 50 | ||
Gender Receptacle | ||
Body Orientation Straight | ||
Mounting Type Board Mount | ||
Pitch 2.77mm | ||
Series AMPLIMITE | ||
Niet conform
- Land van herkomst:
- MX
The TE Connectivity Receptacle connector is engineered for robust cable-to-board applications, combining strength with versatility for board mount installations. Featuring a 50-position design in a compact shell size 5, it offers a reliable solution for various electronic configurations. The innovative vertical PCB mount orientation ensures efficient use of space, while the high-quality gold-plated contacts guarantee optimal conductivity. Built with durable steel materials and resistant plating, this connector is designed to perform under a broad operating temperature range, catering to demanding environments. Ideal for signal applications, it seamlessly integrates into diverse circuitry, making it a perfect choice for both commercial and industrial uses.
Offers a secure and stable connection for electronic circuits
Designed for vertical PCB mount orientation to maximise layout efficiency
Constructed from high-grade steel for increased durability
Gold-plated contacts provide superior conductivity and corrosion resistance
Compatible with through-hole solder termination for easy installation
Supports a wide operating temperature range for versatile applications
Compliant with international safety and environmental standards
Streamlines signal transmission in demanding applications
Designed for vertical PCB mount orientation to maximise layout efficiency
Constructed from high-grade steel for increased durability
Gold-plated contacts provide superior conductivity and corrosion resistance
Compatible with through-hole solder termination for easy installation
Supports a wide operating temperature range for versatile applications
Compliant with international safety and environmental standards
Streamlines signal transmission in demanding applications
Gerelateerde Links
- TE Connectivity 443975 25 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity AMPLIMITE 50 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity 44397 15 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity AMPLIMITE 25 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity AMPLIMITE 9 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity AMPLIMITE 15 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity AMPLIMITE 9 Way Right Angled Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- TE Connectivity AMPLIMITE 25 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch, with Solder
