TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- RS-stocknr.:
- 469-521
- Artikelnummer Distrelec:
- 304-48-686
- Fabrikantnummer:
- 1757827-2
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 469-521
- Artikelnummer Distrelec:
- 304-48-686
- Fabrikantnummer:
- 1757827-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| D-Sub Shell Size | 2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Contact Material | Brass, Beryllium Copper | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
D-Sub Shell Size 2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Contact Material Brass, Beryllium Copper | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- Land van herkomst:
- MX
The TE Connectivity plug connector is designed for cable-to-board applications, offering a reliable connection with its 15-position configuration and compact size. The vertical orientation ensures efficient space utilisation on printed circuit boards, while the robust steel construction combined with zinc plating enhances durability and resistance to wear. Featuring a size 20 pin contact, this connector supports a rated current of up to 5A, making it suitable for a variety of signal applications. With an operating temperature range of -55°C to 125°C, it guarantees stable performance in challenging environments. The thoughtful design accounts for ease of installation with through-hole soldering and aligns seamlessly with other D-Sub connectors. This product perfectly balances form and functionality, ensuring dependable connectivity for your electronic projects.
Offers a space-saving vertical orientation for PCB mounting
Constructed with steel for increased durability
Zinc plating provides enhanced resistance to corrosion
Compatible with cable-to-board configurations for versatile integrations
Handles current ratings up to 5A to support various applications
Facilitates easy through-hole soldering for straightforward installation
Complies with EU RoHS and REACH regulations for environmentally conscious use
Gerelateerde Links
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
