TE Connectivity 1-5748831-1 78 Way Vertical D-sub Connector Socket, 2.4mm Pitch, with Boardlocks
- RS-stocknr.:
- 467-770
- Fabrikantnummer:
- 1-5748831-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 5 eenheden)*
€ 180,62
(excl. BTW)
€ 218,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 180,62 | € 36,124 |
*prijsindicatie
- RS-stocknr.:
- 467-770
- Fabrikantnummer:
- 1-5748831-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Number of Contacts | 78 | |
| Gender | Female | |
| Body Orientation | Vertical | |
| Pitch | 2.4mm | |
| Mounting Hardware | Boardlocks | |
| Series | 1-5748831-1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 78 | ||
Gender Female | ||
Body Orientation Vertical | ||
Pitch 2.4mm | ||
Mounting Hardware Boardlocks | ||
Series 1-5748831-1 | ||
- Land van herkomst:
- CN
The TE Connectivity connector is designed for robust performance in various applications. This receptacle connector features a vertical PCB mount orientation, ensuring a space-efficient installation while maintaining reliability. Crafted with a nickel-plated shell and a durable steel shell material, it offers significant durability and protection against environmental factors. The connectors advanced specifications cater specifically to the needs of high-density applications, making it an ideal choice for those requiring exceptional connectivity solutions. With its combination of high-quality materials and innovative design, this connector exemplifies the commitment to excellence and reliability that the brand is known for.
Utilises a robust nickel plating for enhanced longevity
Designed to handle high-density connections with 78 positions
Incorporates PBT GF housing material to ensure reliability under stress
Offers a threaded insert for secure mating retention
Accommodates a recommended PCB thickness for optimal performance
Compliant with stringent industry standards for safety and quality
Provides a wave solder capability, ensuring compatibility with diverse soldering processes
Delivers efficient mounting retention with integrated boardlocks
Designed to handle high-density connections with 78 positions
Incorporates PBT GF housing material to ensure reliability under stress
Offers a threaded insert for secure mating retention
Accommodates a recommended PCB thickness for optimal performance
Compliant with stringent industry standards for safety and quality
Provides a wave solder capability, ensuring compatibility with diverse soldering processes
Delivers efficient mounting retention with integrated boardlocks
Gerelateerde Links
- TE Connectivity 44 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with Boardlock
- TE Connectivity CHAMP 50 Way Vertical Board Mount D-sub Connector Receptacle, 2.16mm Pitch, with Boardlock
- Norcomp 191 9 Way Vertical Panel Mount D-sub Connector Plug, 2.75mm Pitch, with Boardlocks
- Norcomp 191 9 Way Vertical Panel Mount D-sub Connector Socket, 2.75mm Pitch, with Boardlocks
- TE Connectivity 2-338 25 Way Vertical Board Mount D-sub Connector Receptacle, 2.74mm Pitch, with Boardlock
- Norcomp HDF 44 Way Vertical Solder D-sub Connector Socket, 2.29mm Pitch, with 4-40 Boardlocks
- Norcomp SDF 15 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Boardlocks
- Norcomp SDF 25 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Boardlocks
