KYOCERA, 19.6608MHz XO Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A19.6608CM0E00

Bulkkorting beschikbaar

Subtotaal 5 eenheden (geleverd op een doorlopende strip)*

€ 15,45

(excl. BTW)

€ 18,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks
Per stuk
5 - 19€ 3,09
20 - 99€ 2,53
100 - 399€ 2,17
400 +€ 2,01

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
111-0749P
Fabrikantnummer:
KC5032A19.6608CM0E00
Fabrikant:
KYOCERA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA

Oscillator Type

XO

Output Frequency

19.6608MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

Kyocera KC5032A-CM Clock Oscillators


KC5032A-CM crystal oscillators from Kyocera have a wide operating range between 1.6 V and 5.5 V. Featuring a CMOS output, these crystal oscillators have a miniature ceramic package construction with seam welding. KC5032A-CM clock oscillators are highly reliable.

Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.


Crystal Oscillators 5x3.2mm Ceramic case