TE Connectivity, Positive Lock 250 2 Way Nylon Crimp Terminal Housing, Black
- RS-stocknr.:
- 501-260
- Fabrikantnummer:
- 1743165-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 700 eenheden)*
€ 265,92
(excl. BTW)
€ 321,76
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 265,92 | € 0,38 |
*prijsindicatie
- RS-stocknr.:
- 501-260
- Fabrikantnummer:
- 1743165-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Colour | Black | |
| Number of Contacts | 2 | |
| Series | Positive Lock 250 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Colour Black | ||
Number of Contacts 2 | ||
Series Positive Lock 250 | ||
- Land van herkomst:
- KR
The TE Connectivity receptacle is designed for reliable connectivity in various applications. Crafted from durable nylon, it features a sleek black finish that not only enhances its aesthetic appeal but also assures longevity. The product boasts a straight terminal orientation and is specifically engineered for cable mounting in free-hanging configurations. With a focus on positive locking and crimp terminal housing, this item ensures secure connections that stand up to demanding environmental conditions, making it an excellent choice for professionals seeking dependability and performance in automotive and industrial settings.
Constructed from high-quality nylon for enhanced durability
Features positive lock mechanism for secure connectivity
Designed for a cable mount configuration, facilitating versatile installation
Accommodates a range of terminal types for added flexibility
Resistant to temperature extremes, ensuring reliable operation in diverse environments
Low halogen content supports environmentally friendly applications
Compatible with various parts, enhancing system adaptability
Easy to integrate with existing systems to streamline projects
Features positive lock mechanism for secure connectivity
Designed for a cable mount configuration, facilitating versatile installation
Accommodates a range of terminal types for added flexibility
Resistant to temperature extremes, ensuring reliable operation in diverse environments
Low halogen content supports environmentally friendly applications
Compatible with various parts, enhancing system adaptability
Easy to integrate with existing systems to streamline projects
Gerelateerde Links
- TE Connectivity, Positive Lock 250 2 Way Nylon Crimp Terminal Housing, Yellow
- TE Connectivity, Positive Lock 250 2 Way Nylon Crimp Terminal Housing, Natural
- TE Connectivity, Positive Lock 250 2 Way Nylon 66 Crimp Terminal Housing, Black
- TE Connectivity, Positive Lock 250 1 Way Nylon 66 Crimp Terminal Housing, Black
- TE Connectivity, Positive Lock 250 1 Way Nylon Crimp Terminal Housing, Natural
- TE Connectivity, Positive Lock 250 4 Way Nylon Crimp Terminal Housing, Natural
- TE Connectivity, Positive Lock 250 1 Way Nylon Crimp Terminal Housing, Blue
- TE Connectivity, Positive Lock .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
