Phoenix Contact Sunclix Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- RS-stocknr.:
- 638-636
- Fabrikantnummer:
- 1196772
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 250 eenheden)*
€ 182,35
(excl. BTW)
€ 220,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 182,35 | € 0,729 |
*prijsindicatie
- RS-stocknr.:
- 638-636
- Fabrikantnummer:
- 1196772
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Current | 34A | |
| Series | Sunclix | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Contact Resistance | 0.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.6mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Current 34A | ||
Series Sunclix | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Contact Resistance 0.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 27.6mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Phoenix Contact Crimp Contact is a high performance solution designed specifically for the stringent demands of electrical engineering applications. Its innovative crimp connection method ensures secure and efficient connectivity, making it a preferred choice for both professionals and hobbyists alike. Engineered to accommodate various conductor cross sections, it provides versatility in installation, while its exceptional rated current capacity keeps performance consistent even in demanding environments.
Designed for secure crimp connections that enhance operational reliability
Ideal for a wide range of conductor cross sections
Constructed with materials that promote electrical efficiency
Suitable for a variety of environments showcasing robust thermal resilience
Backed by stringent compliance with international safety standards
Gerelateerde Links
- Phoenix Contact Sunclix Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- Phoenix Contact PV Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- Phoenix Contact SM-36KP006 Series Male Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- Phoenix Contact SM-36KS002 Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- Phoenix Contact SB-36KP002 Series Female Crimp Contact, 14 AWG Min Crimp, 12 AWG Max
- TE Connectivity FASTON .250 Series Male Crimp Contact, 14 AWG Min Crimp, 12 AWG Max