Molex 307963 Control Cable, 4 Cores, 0.5mm² 21, Unscreened, 300 m, Black
- RS-stocknr.:
- 475-257
- Artikelnummer Distrelec:
- 304-57-035
- Fabrikantnummer:
- 1552200115
- Fabrikant:
- Molex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 475-257
- Artikelnummer Distrelec:
- 304-57-035
- Fabrikantnummer:
- 1552200115
- Fabrikant:
- Molex
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Molex | |
| Product Type | Control Cable | |
| Series | 307963 | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 300m | |
| Outside Diameter | 5.9mm | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EU RoHS per EU 2015/863, UL AWM 21215 / CSA | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 21 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Control Cable | ||
Series 307963 | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 300m | ||
Outside Diameter 5.9mm | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EU RoHS per EU 2015/863, UL AWM 21215 / CSA | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 21 | ||
- Land van herkomst:
- IT
The Molex Flamar Control Cable represents a sophisticated solution for industrial applications, delivering reliable performance with its robust WSOR jacket and unshielded design. Engineered to accommodate four circuits, it effectively supports various operational demands while maintaining flexibility and durability. With a temperature range of -25° to +80°C, this cable is suitable for diverse environments. Its optimal 5.90mm diameter allows for easy installation and routing in Compact spaces, ensuring that your setup remains organised and efficient. Suitable for global applications, this cable combines superior materials with meticulous engineering to ensure seamless integration into your systems.
Engineered for maximum functionality in industrial settings
Constructed with a resilient WSOR outer jacket for enhanced protection
Optimised for a wide operational temperature range
Comes in a convenient reel packaging for easy handling
Provides an effective solution for multi-circuit connectivity
Designed for compatibility with various DIN valve connectors
Lightweight design facilitates effortless installations
Meets stringent industry compliance standards for safety and reliability
Gerelateerde Links
- Alpha Wire 470035YY Control Cable, 3 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470095YY Control Cable, 9 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470025YY Control Cable, 2 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470055YY Control Cable, 5 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470125YY Control Cable, 12 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470045YY Control Cable, 4 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 470075YY Control Cable, 7 Cores 0.5mm² 21 AWG, Unscreened, 300 m, Grey Polyvinyl Chloride Sheath
- Lapp H05VV5F Control Cable, 2 Cores, 0.5mm² 21 AWG, Unscreened, Silver Grey Polyvinyl Chloride Sheath
