Lapp Servo Control Cable, 4 Cores, 2.5 mm² CSA 14 AWG, Screened, 100 m, Orange Polyvinyl Fluoride Sheath

Subtotaal (1 rol van 50 meter)*

€ 684,80

(excl. BTW)

€ 828,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 2 stuk(s) vanaf 10 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 684,80€ 13,696

*prijsindicatie

RS-stocknr.:
433-424
Fabrikantnummer:
0027951
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Series

Servo

Product Type

Control Cable

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Aluminium

Jacket Material

Polyvinyl Fluoride

Jacket Colour

Orange

Screened/Unscreened

Screened

Outside Diameter

10.6mm

Cable Length

100m

Voltage

30V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

UL, CSA certified

Maximum Operating Temperature

120°C

Fire Behaviour

UL 94 V-2

American Wire Gauge

14AWG

Core Strands

4

Land van herkomst:
DE
The Lapp Cable is a high flexible, screened, oil resistant, halogen-free, low capacitance servo motor cable with a Polyurethane outer sheath, designed for the European, North American, and Canadian markets. It is intended for high dynamic applications with acceleration up to 50 m/s² in power chains, as well as for fixed installation under medium mechanical load conditions. The cable is suitable for use in dry, damp, or wet areas and can be used outdoors if the indicated temperature range is observed.

Polypropylene based compound core insulation

Cut proof and resists microbes and hydrolysis

Maximum tensile load is 15 N/mm² of conductor cross section

Gerelateerde Links