Siemens 3RT1 Contactor, 110V dc Coil, 3-Pole, 115 A, 55 kW 110V dc, 3 NO, 400V
- RS-stocknr.:
- 770-040
- Fabrikantnummer:
- 3RT1054-1XF46-0LA2
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.110,00
(excl. BTW)
€ 1.343,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Klaar voor verzending vanaf 15 december 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.110,00 |
*prijsindicatie
- RS-stocknr.:
- 770-040
- Fabrikantnummer:
- 3RT1054-1XF46-0LA2
- Fabrikant:
- Siemens
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 115A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 115A | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | AC-3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 172mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Depth | 170mm | |
| Pole and Throw Configuration | 3PST | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 115A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 115A | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application AC-3 | ||
Maximum Operating Temperature 70°C | ||
Length 172mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
Depth 170mm | ||
Pole and Throw Configuration 3PST | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Siemens 3RT1 Contactor, 110V dc Coil, 3-Pole, 115 A, 55 kW 110V dc, 3 NO, 400V
- Siemens 3RT1 Contactor, 72V dc Coil, 3-Pole, 115 A, 55 kW 72V dc, 3 NO, 400V
- Siemens 3RT1 Contactor, 24V dc Coil, 3-Pole, 115 A, 55 kW 24V dc, 3 NO, 400V
- Siemens 3RT1 Contactor, 110V ac Coil, 3-Pole, 115 A, 55 kW 110V ac, 3 NO, 400V ac
- Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 115 A, 55 kW 240V, 3 NO, 400V
- Siemens 3RT1 Contactor, 480V Coil, 3-Pole, 115 A, 55 kW 480V, 3 NO, 400V
- Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 115 A, 55 kW 240V, 3 NO, 400V
- Siemens Size S6, 3RT1 Contactor, 400V ac Coil, 3-Pole, 115 A, 55 kW 240V, 3 NO
