Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- RS-stocknr.:
- 670-095
- Fabrikantnummer:
- 3RT2047-1AH24
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 633,27
(excl. BTW)
€ 766,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 633,27 |
*prijsindicatie
- RS-stocknr.:
- 670-095
- Fabrikantnummer:
- 3RT2047-1AH24
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 195mm | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Length 140mm | ||
Depth 195mm | ||
Standards/Approvals UL | ||
- Land van herkomst:
- DE
The Siemens power contactor is designed for various industrial applications, providing reliable control over AC motors. This robust 3-pole contactor efficiently operates at a rated operational current of up to 110 A, making it suitable for tasks requiring substantial power handling. Its auxiliary contacts configuration (2 NO + 2 NC) enhances the versatility, allowing for increased functionality in control systems. Designed for tough conditions, it boasts a mechanical service life of 10 million operating cycles, ultimately enhancing operational efficiency and effectiveness.
Insulation voltage rating of up to 1000 V for enhanced safety standards
Long mechanical service life of 10 million cycles reduces replacement frequency
Surge voltage resistance rated at 8 kV protects against voltage spikes
Compact size S3 allows for space efficient installation facilitating seamless integration into existing systems
Control circuit operates on 48 V AC ensuring compatibility with common control voltage standards
Gerelateerde Links
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 22 kW 48V, 3 NO
- Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 7 A, 3 kW 48V, 1 NO, 690V
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 12 A, 5.5 kW 48V, 3 NO, 690V ac
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 9 A, 4 kW 48V, 3 NO, 690V ac
- Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 22 kW, 3 NO
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 9 A, 4 kW 48V, 1 NO, 690V
