Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- RS-stocknr.:
- 670-077
- Fabrikantnummer:
- 3RT2023-1AM20
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 58,08
(excl. BTW)
€ 70,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,08 |
*prijsindicatie
- RS-stocknr.:
- 670-077
- Fabrikantnummer:
- 3RT2023-1AM20
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 208V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 208V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
- Land van herkomst:
- DE
The Siemens Power contactor offers a reliable and efficient solution for controlling electrical circuits. Designed for AC-3 and AC-3e applications, this 3-pole contactor is Ideal for managing loads up to 9 A at 400 V. With its robust design and high insulation voltage rating of 690 V, it ensures excellent performance even under challenging conditions. The contactor is equipped with mechanical service life ratings of up to 10 million operating cycles, making it a Durable choice for various industrial applications. Its Compact dimensions allow for flexible installation, and the environmentally considerate design includes an Environmental Product Declaration, affirming its commitment to sustainable practices.
Mechanical service life of up to 10 million cycles, ensuring longevity and reliability in demanding environments
Rated operational current of 9 A, suitable for a variety of heavy-load applications
High insulation voltage rating of 690 V, providing additional safety and performance under high-stress situations
Includes auxiliary contacts with a configuration of 1 NO + 1 NC for enhanced functionality
Temperature resilience from -25 °C to +60 °C, making it suitable for a wide range of ambient conditions
Gerelateerde Links
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 11 kW 208V, 3 NO
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 22 kW 208V, 3 NO
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 32 A, 15 kW 208V, 1 NO, 690V
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 38 A, 18.5 kW 208V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 80 A, 37 kW 208V, 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 95 A, 45 kW 208V, 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 32 A, 15 kW 208V, 1 NO/1 NC, 690V
