Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- RS-stocknr.:
- 670-062
- Fabrikantnummer:
- 3RT2038-1AD04
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 406,02
(excl. BTW)
€ 491,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 406,02 |
*prijsindicatie
- RS-stocknr.:
- 670-062
- Fabrikantnummer:
- 3RT2038-1AD04
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
- Land van herkomst:
- DE
The Siemens power contactor is designed for AC-3e/AC-3 applications, facilitating flawless operation at currents up to 80 A. Equipped with a robust 3-pole configuration, it operates at a rated voltage of 400 V, catering to a variety of industrial needs. This contactor features removable auxiliary switches and rigorous insulation ratings up to 690 V, ensuring safety and reliability in demanding environments. Additionally, it supports auxiliary circuits with a remarkable thermal performance of only 17.1 W power loss in hot conditions. The combination of shock resistance and mechanical longevity positions it as a Crucial component for any automated control system, promoting operational efficiency and reduced maintenance costs.
Designed for a range of AC applications offering flexibility and performance
High operational current rating ensures compatibility with substantial loads
Integrated auxiliary contacts expand functionality and control options
Optimised thermal performance minimises energy expenditure
Impressive mechanical service life of up to 10 million cycles for longevity
Easy installation with compatibility for standard mounting methods
Gerelateerde Links
- Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 22 kW 42V, 3 NO
- Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 95 A, 45 kW 42V, 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 80 A, 37 kW 42V, 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor, 42V ac Coil, 3-Pole, 25 A, 11 kW 42V, 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor, 42V ac Coil, 3-Pole, 12 A, 5.5 kW 42V ac, 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO
