Siemens 3RT2 Contactor, 600V Coil, 3-Pole 600V, 3 NO
- RS-stocknr.:
- 670-034
- Fabrikantnummer:
- 3RT2037-1AT60
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 342,39
(excl. BTW)
€ 414,29
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 342,39 |
*prijsindicatie
- RS-stocknr.:
- 670-034
- Fabrikantnummer:
- 3RT2037-1AT60
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 600V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 600V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 600V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 600V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- Land van herkomst:
- DE
The Siemens power contactor is engineered to manage high-performance electrical circuits effectively, handling operational currents up to 65 A at various AC voltage ratings. Specifically designed for industrial applications, this robust device provides reliable switching for AC-3e and AC-3 modes. Its Compact size and efficient design allow for easy integration into existing systems, while offering a mechanical lifespan of 10 million operating cycles. With Advanced features such as auxiliary contacts and various insulation ratings, it ensures safety and operational continuity in demanding environments.
Mechanical lifespan of 10 million cycles ensures long lasting performance
Equipped with auxiliary contacts for versatile applications and control
Compact design allows for efficient use of space in control panels
High insulation voltage rating of 690 V ensuring safety in operation
Features surge voltage resistance of 6 kV providing added durability
IP20 protection class ensures reliable performance in industrial settings
Gerelateerde Links
- Siemens 3RT2 Contactor, 600V Coil, 3-Pole 600V, 3 NO
- Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 22 kW 600V, 3 NO
- Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 25 A, 11 kW 600V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 95 A, 45 kW 600V, 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor, 600V Coil, 3-Pole, 80 A, 37 kW 600V, 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO
- Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
