Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- RS-stocknr.:
- 670-023
- Fabrikantnummer:
- 3RT2036-1NE34
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 406,02
(excl. BTW)
€ 491,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 406,02 |
*prijsindicatie
- RS-stocknr.:
- 670-023
- Fabrikantnummer:
- 3RT2036-1NE34
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V, 80V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V, 80V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- Land van herkomst:
- DE
The Siemens power contactor is designed for efficient control and operation of various electrical circuits. This versatile device operates at a rated current of 51 A and is Ideal for AC-3 applications, making it perfect for motor control tasks. With a robust size classification of S2, it can handle significant power requirements, embodying reliability and durability. Enhanced by integrated varistors and a diverse range of auxiliary contacts, this product ensures safe operations under challenging conditions. Operating across a wide voltage range, from 48 to 80 V AC/DC, it meets strict insulation voltage standards while offering impressive mechanical service life.
Designed for durability boasting a mechanical service life of up to 10 million cycles
Comes with built in surge voltage resistance safeguarding against electrical spikes
Offers flexible installation options with side by side and screw mountings on DIN rails
Features a Compact design with dimensions measuring 114 mm in height and 55 mm in width
Supports a high operational current efficiency at different voltage levels optimising performance
Gerelateerde Links
- Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 50 A, 22 kW 48V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 22 kW, 3 NO
- Siemens 3RT2 Contactor, 48V ac Coil, 3-Pole, 51 A, 22 kW 48V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 80 A, 37 kW 48V, 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 80 A, 37 kW 48V, 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
