Siemens 3RT29 Coil for use with Contactor
- RS-stocknr.:
- 670-147
- Fabrikantnummer:
- 3RT2926-5AU01
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 24,44
(excl. BTW)
€ 29,57
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,44 |
*prijsindicatie
- RS-stocknr.:
- 670-147
- Fabrikantnummer:
- 3RT2926-5AU01
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- Land van herkomst:
- DE
The Siemens magnet Coil is designed for seamless operation within contactors series 3RT2325-.A, 3RT2.26-.A, 3RT2.27-.A, and 3RT2028-.A. This robust Coil functions with an AC control supply voltage of 240 V at 50 Hz, providing reliability in various industrial applications. With a power loss of only 9.8 VA at typical conditions, this product is not only efficient but also demonstrates excellent performance under operational stresses. The magnet Coil is an Ideal choice for those seeking enhanced operational flexibility and effectiveness in controlling solenoid functions.
Shows low power loss making it a cost effective option for operational efficiency
Compact and lightweight facilitating easy installation in various industrial settings
Environmental Product Declaration (EPD) indicating a commitment to sustainability
Gerelateerde Links
- Siemens 3RT29 Coil for use with Contactor
- Siemens Coil Connection Module 3RT29 Series Connector for Use with Motor Contactor
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
