Siemens 3RT29 Coil for use with Contactor
- RS-stocknr.:
- 669-876
- Fabrikantnummer:
- 3RT2926-5AC01
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 29,09
(excl. BTW)
€ 35,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,09 |
*prijsindicatie
- RS-stocknr.:
- 669-876
- Fabrikantnummer:
- 3RT2926-5AC01
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- Land van herkomst:
- DE
The Siemens magnetic Coil is designed for reliable operation in demanding environments, specifically tailored for use in contactors within the SIRIUS range. It features a power loss of approximately 9.8 VA, making it an effective choice for applications requiring consistent electromagnetic actuation. Its operational range spans a frequency of 50 Hz to 60 Hz, providing essential flexibility for various industrial settings while maintaining a commendable environmental footprint with a total global warming potential of 7.04 kg CO2 equivalent.
Operates effectively at a control supply voltage of 32 V AC at 50 Hz
Lightweight design facilitates easy installation
Wide operational range from 50 Hz to 60 Hz enhances application versatility
Supports various applications within maritime and industrial environments
Gerelateerde Links
- Siemens 3RT29 Coil for use with Contactor
- Siemens Coil Connection Module 3RT29 Series Connector for Use with Motor Contactor
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
