Siemens 3RT29 Coil for use with Contactor
- RS-stocknr.:
- 669-875
- Fabrikantnummer:
- 3RT2926-5AU61
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 669-875
- Fabrikantnummer:
- 3RT2926-5AU61
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- Land van herkomst:
- DE
The Siemens magnetic Coil provides reliable control for contactors, ensuring optimal operation in AC environments. It is Ideal for applications that demand consistent performance. This solenoid Coil is both lightweight and powerful, contributing to overall system efficiency and effectiveness. The product is suitable for various categories of contactors, including models 3RT2325-.A, 3RT2.26-.A, 3RT2.27-.A, and 3RT2028-.A. Supported by an environmental product declaration, this Coil not only meets stringent reliability standards but also aligns with sustainability goals, thereby making it a conscientious choice for modern applications.
Operates efficiently at a rated control supply voltage of 277 V AC at 60 Hz
Offers an impressive apparent pick up power of 87 VA at 60 Hz
Provides low power loss
Backed by the General Product Approval for maritime applications ensuring reliability in diverse settings
Gerelateerde Links
- Siemens 3RT29 Coil for use with Contactor
- Siemens Coil Connection Module 3RT29 Series Connector for Use with Motor Contactor
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
