Siemens 3RT29 Coil for use with Contactor
- RS-stocknr.:
- 669-853
- Fabrikantnummer:
- 3RT2934-5AT61
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 36,36
(excl. BTW)
€ 44,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,36 |
*prijsindicatie
- RS-stocknr.:
- 669-853
- Fabrikantnummer:
- 3RT2934-5AT61
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- Land van herkomst:
- DE
The Siemens magnetic Coil serves as a Crucial component in controlling AC contactors. Designed to provide reliable operation for solenoid Coils, it offers robust performance for industrial applications. This Coil operates efficiently within a specified range of control supply voltage. Its impressive pick-up power of 198 VA and holding power of 16.8 VA ensure that electrical systems function optimally. Moreover, the Coil complies with international standards, making it an Ideal choice for manufacturers focused on quality and safety.
Operates at a rated Value of 600 V AC and 60 Hz for seamless compatibility with contactors
Inductive power factors ensure efficient energy usage during both pickup and holding phases
General Product Approval for EMV Maritime application confirms its reliability for diverse applications
Meets environmental confirmation standards ensuring eco friendly operation
Gerelateerde Links
- Siemens 3RT29 Coil for use with Contactor
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
