PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 25mm outer diameter
- RS-stocknr.:
- 628-114
- Fabrikantnummer:
- PPS GSQ2510
- Fabrikant:
- PREVOST
Subtotaal (1 doos van 2 eenheden)*
€ 60,06
(excl. BTW)
€ 72,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 60,06 | € 30,03 |
*prijsindicatie
- RS-stocknr.:
- 628-114
- Fabrikantnummer:
- PPS GSQ2510
- Fabrikant:
- PREVOST
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | PREVOST | |
| Outer Diameter | 25mm | |
| Material | Aluminium | |
| Maximum Operating Pressure | 16 bar | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Outer Diameter 25mm | ||
Material Aluminium | ||
Maximum Operating Pressure 16 bar | ||
Colour Grey | ||
Vrijgesteld
- Land van herkomst:
- IT
The PREVOST aluminium profile designed to meet the demanding needs of modern industrial applications. Tailored for efficiency, this product ensures optimal performance through its robust construction, catering to various operational requirements. The innovative design allows for an extensive temperature range, ensuring reliability even in extreme conditions. Ideal for both short-term and long-term installations, this solution promises to augment any operational framework, making it an impeccable choice for professionals seeking quality and dependability.
Engineered from 100% aluminium for heightened strength and longevity
Optimised for maximum operating pressures ensuring safety and performance
Versatile temperature range accommodates diverse applications
Lightweight construction aids in easy handling and installation
Designed to integrate seamlessly with existing systems enhancing versatility
Optimised for maximum operating pressures ensuring safety and performance
Versatile temperature range accommodates diverse applications
Lightweight construction aids in easy handling and installation
Designed to integrate seamlessly with existing systems enhancing versatility
Gerelateerde Links
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 25mm outer diameter
- PREVOST 16 bar Grey Aluminium Compressed Air Pipe, 25mm outer diameter
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1.3mm outer diameter, 2.9m
- PREVOST 16 bar Blue Aluminium Compressed Air Pipe, 1.8mm outer diameter, 2.9m
- Transair 16 bar Black NBR Compressed Air Pipe, 25mm outer diameter, 0.57m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe, 25mm outer diameter, 3m
- Transair 16 Bar Blue Aluminium Compressed Air Pipe, 50mm outer diameter, 3m
- Transair 16 bar Black NBR Compressed Air Pipe, 40mm outer diameter, 1.15m
