Transair 16 Bar Flow Valve
- RS-stocknr.:
- 214-3150
- Fabrikantnummer:
- 4092 50 00
- Fabrikant:
- Transair
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 228,98
(excl. BTW)
€ 277,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 228,98 |
| 5 - 9 | € 219,82 |
| 10 + | € 210,65 |
*prijsindicatie
- RS-stocknr.:
- 214-3150
- Fabrikantnummer:
- 4092 50 00
- Fabrikant:
- Transair
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
| Merk | Transair | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +46.1°C | |
| Alles selecteren | ||
|---|---|---|
Merk Transair | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +46.1°C | ||
- Land van herkomst:
- FR
The Parker Transair ball valve is a push-to-connect lockable double female valve with a outer diameter of 50mm. The valves are made from treated brass with plastic handle. The maximum operating pressure of the valve is 15.9 bar. This ball valves placed valves at strategic points within the facility (i.e. compressor outlets, dryers, storage tanks, point of use, etc.) allows for system isolation for maintenance or layout reconfigurations.
Full-bore Design
Quick connection
Silicone-free valves
Lower Installation Costs
Quick connection
Silicone-free valves
Lower Installation Costs
This fitting is only compatible with the aluminium pipes of the same brand.
Gerelateerde Links
- Transair 16 Bar Flow Valve
- Transair 16 Bar Aluminium Elbow Connector
- Transair 16 Bar Aluminium Fitting, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 80mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector, 80mm outside diameter
- Transair 16 Bar Brass Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Equal Tee