PREVOST 16 bar 3/4 in Fitting

Subtotaal (1 eenheid)*

€ 624,65

(excl. BTW)

€ 755,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 624,65

*prijsindicatie

RS-stocknr.:
628-258
Fabrikantnummer:
PPS1 EKITVP27
Fabrikant:
PREVOST
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

PREVOST

Connection Thread Size

3/4 in

Connector Type

FEMALE THREAD FITTING

Maximum Operating Pressure

16 bar

Land van herkomst:
IT
The PREVOST pneumatic energy-saving valve designed for exceptional efficiency in fluid control. This innovative valve offers a robust solution for applications requiring precise temperature management, ensuring a stable performance range of -20°C to 80°C. Engineered with an aluminium body, it combines both lightweight design and durability, making it ideal for high-performance environments. This product is well-suited for various piping systems and optimises energy usage while maintaining reliability and safety. Its thoughtful design and construction allow for seamless integration into existing systems, making it an invaluable asset for professionals looking to enhance efficiency and reduce operational costs.

Constructed from high quality aluminium for enhanced durability and lightweight operation
Maintains consistent performance across a wide temperature range
Designed for easy installation in various piping configurations
Promotes energy efficiency resulting in lower operational costs
Backed by the expertise of an established manufacturer in the industry

Gerelateerde Links