Viso Adjustable Compartments 20 Cell Black, Blue, Transparent Polypropylene Case, 79 mm x 330mm x 413 mm
- RS-stocknr.:
- 939-334
- Fabrikantnummer:
- CARRYCASE8020MIX
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 64,80
(excl. BTW)
€ 78,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,80 |
*prijsindicatie
- RS-stocknr.:
- 939-334
- Fabrikantnummer:
- CARRYCASE8020MIX
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Number of Compartments | 20 | |
| Product Type | Case | |
| Height | 79mm | |
| Width | 330mm | |
| Depth | 413mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Black, Blue, Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Number of Compartments 20 | ||
Product Type Case | ||
Height 79mm | ||
Width 330mm | ||
Depth 413mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Black, Blue, Transparent | ||
Foam No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DK
The Viso storage case is designed for organising and transporting small parts securely, featuring removable bins for easy access and efficient use of space.
Durable polypropylene base ensures long-lasting use
Impact-resistant polycarbonate LID offers superior protection
Ergonomic handle provides comfortable transport
Wide latches enable easy opening and closing
Removable buckets are secured by integrated crossbars
Perforated LID prevents parts from mixing during transport
Stable LID design allows it to remain upright when open
Compact external dimensions make it easy to store
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
