Viso Adjustable Compartments 15 Cell Black, Blue, Transparent Polypropylene Case, 79 mm x 330mm x 413 mm
- RS-stocknr.:
- 939-333
- Fabrikantnummer:
- CARRYCASE8015MIX
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 64,80
(excl. BTW)
€ 78,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,80 |
*prijsindicatie
- RS-stocknr.:
- 939-333
- Fabrikantnummer:
- CARRYCASE8015MIX
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Number of Compartments | 15 | |
| Product Type | Case | |
| Height | 79mm | |
| Width | 330mm | |
| Depth | 413mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Black, Blue, Transparent | |
| Foam | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Number of Compartments 15 | ||
Product Type Case | ||
Height 79mm | ||
Width 330mm | ||
Depth 413mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Black, Blue, Transparent | ||
Foam No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DK
The Viso storage case offers a robust solution for organising and transporting small components. Featuring a Durable design, it provides ample space and easy access to its contents, making it Ideal for various applications.
Sturdy polypropylene base ensures lasting durability
Shock-resistant transparent polycarbonate LID provides visibility and protection
Fifteen removable buckets for efficient part organisation
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
