Maxim Integrated MAX41474EVKIT# MAX41474 Evaluation Kit for Receiver 1GHz MAX41474EVKIT#
- RS-stocknr.:
- 222-2207
- Fabrikantnummer:
- MAX41474EVKIT#
- Fabrikant:
- Maxim Integrated
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 222-2207
- Fabrikantnummer:
- MAX41474EVKIT#
- Fabrikant:
- Maxim Integrated
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Maxim Integrated | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Technology | Transceivers | |
| For Use With | Receiver | |
| Featured Device | MAX41474 | |
| Kit Name | MAX41474EVKIT# | |
| Frequency | 1GHz | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Technology Transceivers | ||
For Use With Receiver | ||
Featured Device MAX41474 | ||
Kit Name MAX41474EVKIT# | ||
Frequency 1GHz | ||
The Maxim Integrated MAX41474 EV kits operate in conjunction with an external microcontroller (MCU) and graphical user interface (GUI) software running on a computer. The MAX41473 evaluation kits are also designed to operate with a simple, one-pin data interface, alleviating the need to program the part for nominal operation, or other high-level system.
On board SPI interface control for the MAX41470 and optional I2C control for the MAX41473/74
Fully assembled and tested
Windows 10 compatible software
Fully assembled and tested
Windows 10 compatible software
