Siretta ASMQM Series, 15 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- RS-stocknr.:
- 729-794
- Fabrikantnummer:
- ASMQM1500A058L11
- Fabrikant:
- Siretta
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 58,98
(excl. BTW)
€ 71,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 58,98 |
| 5 + | € 57,22 |
*prijsindicatie
- RS-stocknr.:
- 729-794
- Fabrikantnummer:
- ASMQM1500A058L11
- Fabrikant:
- Siretta
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 8.65 dB/m | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | ASMQM | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Alles selecteren | ||
|---|---|---|
Merk Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 8.65 dB/m | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series ASMQM | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
- Land van herkomst:
- RO
The Siretta RF Cable is a high-performance SLL200 coaxial assembly designed for cellular routers and modular IoT communication systems. This Durable cable provides a reliable bridge between different Interface types while maintaining excellent signal integrity across demanding medical and industrial applications.
Features QMA Male to SMA Male straight connectors
Supports broad frequency range from DC to 6 GHz
Low loss 50 Ohm impedance for minimal signal attenuation
Operates within temperature ranges of -40 to +90 degrees Celsius
Gerelateerde Links
- Siretta ASMQM Series, 15 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- Siretta ASMQM Series, 1 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- Siretta ASMQM Series, 10 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- Siretta ASMQM Series, 5 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- Siretta ASMQM Series, 20 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 15 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 5 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 20 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
