RS PRO Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- RS-stocknr.:
- 360-189
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 143,29
(excl. BTW)
€ 173,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 23 stuk(s) vanaf 31 december 2025
- Plus verzending 77 stuk(s) vanaf 31 maart 2026
- Plus verzending 128 stuk(s) vanaf 28 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 143,29 |
*prijsindicatie
- RS-stocknr.:
- 360-189
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum DC Current Measurement | 400A dc | |
| Calibrated | RSCAL | |
| Safety Category | CAT III 600V | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Calibrated RSCAL | ||
Safety Category CAT III 600V | ||
- Land van herkomst:
- CN
RS PRO AC/DC Clamp Meter, 30mm Jaw Capacity
The RS PRO AC/DC Clamp Meter is a versatile tool designed for measuring AC/DC voltage, current, frequency, duty cycle, resistance, and more. It features a non-contact AC voltage detector and a built-in flashlight, making it ideal for various electrical testing applications. This clamp meter ensures reliable performance with proper use and care.
Features and Benefits
Current measurement: Measures both AC and DC for comprehensive testing
Max. Resolution 10mA: Provides precise readings
LCD display counts 4000: Ensures clear visibility of measurements
Display with backlight: Facilitates use in low-light conditions
Data Hold: Allows retention of measurement data for convenience
Zero Function: Enables easy calibration and accuracy
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts when battery replacement is needed
1.2in (30mm) Jaw opening: Accommodates larger conductors
Max. Resolution 10mA: Provides precise readings
LCD display counts 4000: Ensures clear visibility of measurements
Display with backlight: Facilitates use in low-light conditions
Data Hold: Allows retention of measurement data for convenience
Zero Function: Enables easy calibration and accuracy
Auto Power Off: Conserves battery life when not in use
Low battery indication: Alerts when battery replacement is needed
1.2in (30mm) Jaw opening: Accommodates larger conductors
Applications
Electrical maintenance
HVAC systems
Industrial equipment testing
Automotive diagnostics
HVAC systems
Industrial equipment testing
Automotive diagnostics
Additional Information
Safety Category: CAT III 600 V
Power Source: Battery
Power Source: Battery
Mains
Dimensions: 197.0 x 70.0 x 40.0 mm
Dimensions: 197.0 x 70.0 x 40.0 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- Extech MA443 Clamp Meters, 400A dc, Max Current 400A ac CAT III 600V
- RS PRO Clamp Meters, 400A dc, Max Current 400A ac CAT III 600V
- PeakTech P1650 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- RS PRO Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- Sefram BK312C Clamp Meter, Max Current 400A ac CAT III 600V
- Extech MA440 Clamp Meters, Max Current 400A ac CAT III 600V
- Extech MA445 Clamp Meter Wireless, 400A dc, Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
