TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 23 diameter 41.53mm for use with MIL-DTL-38999
- RS-stocknr.:
- 261-1218
- Fabrikantnummer:
- 93-22072
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 zak van 20 eenheden)*
€ 585,22
(excl. BTW)
€ 708,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 20 - 20 | € 29,261 | € 585,22 |
| 40 - 60 | € 28,338 | € 566,76 |
| 80 - 100 | € 27,02 | € 540,40 |
| 120 - 220 | € 26,097 | € 521,94 |
| 240 + | € 25,043 | € 500,86 |
*prijsindicatie
- RS-stocknr.:
- 261-1218
- Fabrikantnummer:
- 93-22072
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 23 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 44.45mm | |
| Diameter | 41.53mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 23 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 44.45mm | ||
Diameter 41.53mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
Reusable more than 3 times
Petroleum resistant
Gerelateerde Links
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 23 diameter 41.53mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 21 diameter 38.35mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 25 diameter 44.7mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 13 diameter 25.78mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 9 diameter 19.3mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 11 diameter 22.48mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 8 diameter 16.25mm for use with MIL-DTL-38999
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19 diameter 35.18mm for use with MIL-DTL-38999