TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19, 20 diameter 35.18mm for use with
- RS-stocknr.:
- 261-1146
- Fabrikantnummer:
- 93-22037
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 18,31
(excl. BTW)
€ 22,16
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 18,31 |
| 5 - 9 | € 17,59 |
| 10 + | € 17,00 |
*prijsindicatie
- RS-stocknr.:
- 261-1146
- Fabrikantnummer:
- 93-22037
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 19, 20 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 38.1mm | |
| Diameter | 35.18mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 19, 20 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 38.1mm | ||
Diameter 35.18mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
Reusable more than 3 times
Petroleum resistant
Gerelateerde Links
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19, 20 diameter 35.18mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19 diameter 35.18mm for use with MIL-DTL-38999
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 19 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 19, 20 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 35.18mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 15, 16 diameter 29.05mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 13, 14 diameter 25.78mm for use with
- TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 11, 12 diameter 22.48mm for use with