TE Connectivity Male to Female Crimp Crimp Socket Contact, Wire Size 8 AWG
- RS-stocknr.:
- 260-4177
- Fabrikantnummer:
- 2390328-1
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Subtotaal (1 zak van 250 eenheden)*
€ 2.601,00
(excl. BTW)
€ 3.147,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 250 - 250 | € 10,404 | € 2.601,00 |
| 500 - 750 | € 10,143 | € 2.535,75 |
| 1000 + | € 9,79 | € 2.447,50 |
*prijsindicatie
- RS-stocknr.:
- 260-4177
- Fabrikantnummer:
- 2390328-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Male to Female | |
| Wire Size | 8 AWG | |
| Termination Method | Crimp | |
| For Use With | Discrete Wire | |
| Contact Type | Socket | |
| Current Rating | 40A | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Male to Female | ||
Wire Size 8 AWG | ||
Termination Method Crimp | ||
For Use With Discrete Wire | ||
Contact Type Socket | ||
Current Rating 40A | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- Land van herkomst:
- US
The TE Connectivity blind mating mobile charging connector contains power contact, socket, crimp which is intended for smaller mobile robots and autonomous vehicles typically used in warehouse environments. Autonomous mobile robots (AMR) are currently used mostly for material handling (picking, movement, storage, sorting) in the warehouse automation space. The charging connector is available in 2 and 3 power contact options with up to 8 signal contacts to ease installation and rework cycle times.
High mating cycle life
Modular solution that will support different configurations, data, sensing
First make last break power contact (3P only)
Floating panel mount design maximizes misalignment tolerance capability
UL recognized to UL 1977
Modular solution that will support different configurations, data, sensing
First make last break power contact (3P only)
Floating panel mount design maximizes misalignment tolerance capability
UL recognized to UL 1977
Gerelateerde Links
- TE Connectivity Male to Female Crimp Crimp Socket Contact, Wire Size 8 AWG
- TE Connectivity Male to Female Crimp Crimp Contact, Contact Size 3.6mm, Wire Size 8 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 12mm, Wire Size 14 → 12 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 16, Wire Size 20 → 16 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 12.3mm, Wire Size 24 → 20 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 16mm, Wire Size 18 → 14 AWG
- Phoenix Contact Socket Crimp Crimp Contact, Contact Size 8mm, Wire Size 2 AWG
- Phoenix Contact Socket Crimp Crimp Contact, Contact Size 8mm, Wire Size 4 AWG