TE Connectivity PIN Crimp Crimp Pin Connector, Contact Size 1 mm, Wire Size 0.03 - 0.34 mm²
- RS-stocknr.:
- 205-0081
- Fabrikantnummer:
- 61.083.11
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 205-0081
- Fabrikantnummer:
- 61.083.11
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | PIN | |
| Contact Size | 1 mm | |
| Wire Size | 0.03 - 0.34 mm² | |
| Termination Method | Crimp | |
| Series | 617 | |
| For Use With | 617 Insulation Insert 12-pin, 623 Insulation Inserts 12-pin | |
| Current Rating | 3.6A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender PIN | ||
Contact Size 1 mm | ||
Wire Size 0.03 - 0.34 mm² | ||
Termination Method Crimp | ||
Series 617 | ||
For Use With 617 Insulation Insert 12-pin, 623 Insulation Inserts 12-pin | ||
Current Rating 3.6A | ||
- Land van herkomst:
- DE
TE Connectivity
The TE Connectivity 1 mm contact pin made up of brass and it is gold plated. It's contact resistance is less than 5 mOhm. The rated maximum current is up to 3.6 A.
6 mm stripping length required
500 mating cycles
ø0.9 x 21 mm dimensions
500 mating cycles
ø0.9 x 21 mm dimensions
Gerelateerde Links
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.03 - 0.34 mm²
- Phoenix Contact Socket Crimp Crimp Contact, Contact Size 0.6mm, Wire Size 0.14 → 0.34 mm²
- Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 0.34 → 0.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 0.8mm, Wire Size 0.34 → 0.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 0.8mm, Wire Size 0.34 → 0.5 mm²
- TE Connectivity PIN Crimp Crimp Pin Connector, Contact Size 2 mm, Wire Size 0.35 - 2.5 mm²
- TE Connectivity PIN Crimp Crimp Pin Connector, Contact Size 1 mm, Wire Size 0.14 - 1.0 mm², 0.06 - 1.0 mm²
- Phoenix Contact PIN Crimp Crimp Contact, Contact Size 3.6mm, Wire Size 16 mm²