TE Connectivity Socket Socket Crimp Socket Contact
- RS-stocknr.:
- 480-713
- Fabrikantnummer:
- 171083-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 100 eenheden)*
€ 194,92
(excl. BTW)
€ 235,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 194,92 | € 1,949 |
*prijsindicatie
- RS-stocknr.:
- 480-713
- Fabrikantnummer:
- 171083-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Gender | Socket | |
| Termination Method | Socket | |
| Series | AMP | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Socket | ||
Termination Method Socket | ||
Series AMP | ||
- Land van herkomst:
- JP
The TE Connectivity guide socket set is meticulously engineered for superior performance in a variety of applications. This product exemplifies robust construction, designed with stainless steel for enhanced durability, ensuring longevity even in extreme environments. It maintains operational reliability from -55°C to 150°C, making it an ideal choice for demanding conditions. The set includes necessary hardware such as nuts and lock washers, providing a comprehensive solution for your connector needs. With a commitment to quality, this guide socket kit not only meets industry standards but also offers users peace of mind, knowing they are working with reliable components.
Crafted from high-quality stainless steel for exceptional strength
Operates effectively in a broad temperature range
Includes essential components for straightforward installation
Designed to ensure secure and stable connections
Conforms to international compliance standards for safety
Environmentally considerate, reflecting responsible manufacturing
Operates effectively in a broad temperature range
Includes essential components for straightforward installation
Designed to ensure secure and stable connections
Conforms to international compliance standards for safety
Environmentally considerate, reflecting responsible manufacturing
Gerelateerde Links
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 16mm, Wire Size 18 → 14 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 1.5 mm²
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 12mm, Wire Size 14 → 12 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.03 - 0.34 mm²
- TE Connectivity Female Crimp Crimp Socket Contact
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.06 - 1.0 mm², 0.14 - 1.0 mm²
- TE Connectivity PIN Crimp Crimp Socket Contact, Contact Size 12mm, Wire Size 20 → 16 AWG
- TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 16, Wire Size 20 → 16 AWG
