L-Com Male Circular Connector Contact, Contact Size 24 → 28AWG, Wire Size 24 → 28 AWG
- RS-stocknr.:
- 297-770
- Fabrikantnummer:
- CPM100
- Fabrikant:
- L-Com
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 38,27
(excl. BTW)
€ 46,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 38,27 |
| 10 + | € 35,05 |
*prijsindicatie
- RS-stocknr.:
- 297-770
- Fabrikantnummer:
- CPM100
- Fabrikant:
- L-Com
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | L-Com | |
| Gender | Male | |
| Contact Size | 24 → 28AWG | |
| Wire Size | 24 → 28 AWG | |
| Series | CPM | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Gender Male | ||
Contact Size 24 → 28AWG | ||
Wire Size 24 → 28 AWG | ||
Series CPM | ||
Vrijgesteld
- Land van herkomst:
- CN
The L-Com connector is designed to deliver exceptional performance and reliability, making it an ideal choice for various cable applications. With its innovative design, it accommodates a broad range of wire gauges, ensuring versatility and user friendliness. The carefully crafted male pins enable seamless connections, promoting efficient data transmission while adhering to stringent industry standards. This product is also compliant with regulatory requirements, ensuring peace of mind for professionals who demand quality and consistency.
Offers robust packaging that protects components during transportation
Designed to meet a range of dimensional tolerances for precise fitting
Manufactured with high quality materials that resist wear over time
Facilitates a secure connection to eliminate signal loss
Designed to meet a range of dimensional tolerances for precise fitting
Manufactured with high quality materials that resist wear over time
Facilitates a secure connection to eliminate signal loss
Gerelateerde Links
- L-Com Male Circular Connector Contact, Contact Size 24 → 28AWG, Wire Size 24 → 28 AWG
- HARTING Male Crimp Circular Connector Contact, Contact Size 1.04mm, Wire Size 28 → 24 AWG
- HARTING Female Crimp Circular Connector Contact, Contact Size 1.8mm, Wire Size 28 → 24 AWG
- RS PRO Female Crimp Circular Connector Contact, Contact Size 0.75mm, Wire Size 28 → 24 AWG
- Phoenix Contact Male Crimp Crimp Contact, Contact Size 1mm, Wire Size 24 → 28 awg
- Hirose Female Crimp Circular Connector Contact, Contact Size 1.18mm, Wire Size 28 → 24 AWG
- Bulgin Female Crimp Circular Connector Contact, Wire Size 28 → 24 AWG
- Bulgin Male Crimp Circular Connector Contact, Wire Size 28 → 24 AWG